Schottky Diodes & Rectifiers VRM=40 IFSM=30
Sign in to ask questions about the Shindengen D1FS4-4073 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Shindengen D1FS4-4073 technical specifications.
| Package/Case | F |
| Max Reverse Leakage Current | 1mA |
| Max Surge Current | 30A |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Shindengen D1FS4-4073 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.