Schottky Diodes & Rectifiers VRM=40 IFSM=60
Shindengen D1FS4A-4103 technical specifications.
| Package/Case | F |
| Max Reverse Leakage Current | 2mA |
| Max Surge Current | 60A |
| Package Quantity | 300 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Shindengen D1FS4A-4103 to view detailed technical specifications.
No datasheet is available for this part.