Shindengen D20LC20U-7112 technical specifications.
| Max Reverse Current | 10uA |
| Max Surge Current | 150A |
| Package Quantity | 40 |
| Reverse Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Shindengen D20LC20U-7112 to view detailed technical specifications.
No datasheet is available for this part.