Schottky Diodes & Rectifiers VRM=60 IFSM=300
Shindengen D25SC6M-4112 technical specifications.
| Forward Current | 25A |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 10mA |
| Package Quantity | 40 |
| RoHS | Not Compliant |
Download the complete datasheet for Shindengen D25SC6M-4112 to view detailed technical specifications.
No datasheet is available for this part.