The D25XB80-4101 diode from Shindengen features a S-case package with dimensions of 20mm in height, 30mm in length, and 4.6mm in width. It operates within a temperature range of -40°C to 150°C and has a maximum reverse leakage current of 10uA and a maximum surge current of 350A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Shindengen D25XB80-4101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | S |
| Height | 20mm |
| Length | 30mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 350A |
| Package Quantity | 40 |
| Width | 4.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Shindengen D25XB80-4101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.