The D2FL20U-4073 is a diode from Shindengen with a maximum reverse voltage of 200V and a maximum surge current of 50A. It operates within a temperature range of -55°C to 150°C. The diode is packaged in a F package and is available in quantities of 3000 per reel. It is not RoHS compliant.
Shindengen D2FL20U-4073 technical specifications.
| Package/Case | F |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 50A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 200V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Shindengen D2FL20U-4073 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.