Shindengen D2L20U-4000 technical specifications.
| Package/Case | 200 |
| Forward Current | 1.5A |
| Height | 4mm |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 40A |
| Package Quantity | 200 |
| Packaging | Tray |
| Reverse Voltage | 200V |
| Reverse Voltage (DC) | 200V |
| RoHS Compliant | No |
| Width | 4mm |
| RoHS | Not Compliant |
No datasheet is available for this part.