The Shindengen D3SB60-4100 is a rectifier diode with a maximum operating temperature of 150°C and a maximum surge current of 120A. It has a package case type of S and dimensions of 15mm in height, 25mm in length, and 4.6mm in width. The diode is not RoHS compliant. It has a maximum reverse leakage current of 10uA.
Sign in to ask questions about the Shindengen D3SB60-4100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Shindengen D3SB60-4100 technical specifications.
| Package/Case | S |
| Height | 15mm |
| Length | 25mm |
| Max Operating Temperature | 150°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 120A |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Width | 4.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Shindengen D3SB60-4100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.