Shindengen D5LC20UR-7012 technical specifications.
| Max Reverse Current | 10uA |
| Max Surge Current | 45A |
| Package Quantity | 50 |
| Packaging | Tray |
| Reverse Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Shindengen D5LC20UR-7012 to view detailed technical specifications.
No datasheet is available for this part.