Shindengen DE3L40-4071 technical specifications.
| Max Reverse Current | 10uA |
| Max Surge Current | 50A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 400V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Shindengen DE3L40-4071 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.