Shindengen DE5SC4M-4071 technical specifications.
| Max Reverse Leakage Current | 3.5mA |
| Max Surge Current | 80A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Shindengen DE5SC4M-4071 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.