Shindengen DF20L60U-4072 technical specifications.
| Max Reverse Current | 25uA |
| Max Surge Current | 160A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 600V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Shindengen DF20L60U-4072 to view detailed technical specifications.
No datasheet is available for this part.