Rectifiers VRM=600 IFSM=160
Sign in to ask questions about the Shindengen DF20L60U-7100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Shindengen DF20L60U-7100 technical specifications.
| Max Reverse Current | 25uA |
| Max Surge Current | 160A |
| Package Quantity | 50 |
| Reverse Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Shindengen DF20L60U-7100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.