Sign in to ask questions about the Shindengen DG1H3-5063R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Shindengen DG1H3-5063R technical specifications.
| Package/Case | SMA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 1mA |
| Max Surge Current | 20A |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Shindengen DG1H3-5063R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.