DC/DC Converters 5W 5V to +/-12V .21A
Shindengen HUH005/01 technical specifications.
| Current - Output 1 | 210mA |
| Isolation Voltage | 500V |
| Number of Outputs | 1 |
| Output Power | 3W |
| RoHS Compliant | No |
| Series | HU |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
No datasheet is available for this part.