Shindengen K1V22-4060 technical specifications.
| Package/Case | 200 |
| Max Operating Temperature | 125°C |
| Package Quantity | 1200 |
| Packaging | Ammo Pack |
| RoHS Compliant | No |
| Series | KIV22 |
| RoHS | Not Compliant |
Download the complete datasheet for Shindengen K1V22-4060 to view detailed technical specifications.
No datasheet is available for this part.