Sidacs Thyristor Surge Suppressor KL series
Checking distributor stock and pricing after the page loads.
| Package/Case | F |
| Current Rating | 10uA |
| Hold Current | 180mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Series | TSS KL |
| RoHS | Compliant |