Shindengen KL3N14-4063 technical specifications.
| Package/Case | F |
| Current Rating | 10uA |
| Hold Current | 180mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TSS KL |
| RoHS | Not Compliant |
Download the complete datasheet for Shindengen KL3N14-4063 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.