Sidacs Thyristor Surge Suppressor KL series
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Shindengen KL3R20-5073 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | F |
| Current Rating | 10uA |
| Hold Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Series | TSS KL |
| RoHS | Compliant |
Download the complete datasheet for Shindengen KL3R20-5073 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.