The Shindengen KL3Z07-4063 is a Zener diode with a current rating of 10uA and a hold current of 50mA. It operates over a temperature range of -40°C to 125°C. The diode is packaged in a F package and is available in quantities of 1500 per reel. Note that this product is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | F |
| Current Rating | 10uA |
| Hold Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TSS KL |
| RoHS | Not Compliant |