The Shindengen LN1VB60-4101 diode rectifier has a maximum operating temperature of 150°C and a maximum surge current of 50A. It measures 7.1mm in height, 3.4mm in width, and 15.6mm in length. The device is not RoHS compliant. The package quantity is 120 units.
Shindengen LN1VB60-4101 technical specifications.
| Package/Case | V |
| Height | 7.1mm |
| Length | 15.6mm |
| Max Operating Temperature | 150°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 50A |
| Package Quantity | 120 |
| RoHS Compliant | No |
| Width | 3.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Shindengen LN1VB60-4101 to view detailed technical specifications.
No datasheet is available for this part.