
This device is an N-channel power MOSFET rated for 60 V drain-to-source voltage and 38 A drain current. It has a typical drain-to-source on-resistance of 7.9 mΩ and a typical threshold voltage of 2.0 V. The part is specified for 4.5 V gate drive and uses the LF small surface-mount package with a JEDEC MO-235B similar outline. It is described as low capacitance, halogen free, Pb-free at the terminals, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Shindengen P38LF6QL technical specifications.
| Channel Type | N-channel |
| Drain-Source Voltage | 60V |
| Drain Current | 38A |
| Drain-Source On-Resistance (typ.) | 7.9mΩ |
| Threshold Voltage (typ.) | 2.0V |
| Gate Drive Voltage | 4.5V |
| Package | LF |
| JEDEC Package Code | MO-235B similar |
| Capacitance Characteristic | Low capacitance |
| Halogen Free | Yes |
| Pb-Free Terminal | Yes |
| RoHS Compliant | Yes |
| RoHS | Yes |
| Halogen Free | Yes |
| Pb-free Terminal | Yes |
