
This N-channel power MOSFET is rated for 60 V drain-source voltage and 60 A continuous drain current. It is housed in a TO-252AA surface-mount package and supports 4.5 V gate drive with 6.1 mΩ typical on-resistance at VGS = 10 V. The device has 55 nC typical total gate charge, 2920 pF typical input capacitance, and 2 °C/W junction-to-case thermal resistance. Maximum channel temperature is 150 °C, and the part is specified with Pb-free terminals and RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Shindengen P60B6EL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Shindengen P60B6EL technical specifications.
| Channel Type | N-channel |
| Drain-Source Breakdown Voltage | 60V |
| Continuous Drain Current | 60A |
| Peak Drain Current | 240A |
| Gate-Source Voltage | ±20V |
| Total Power Dissipation | 62.5W |
| Storage Temperature Min | -55°C |
| Storage Temperature Max | 150°C |
| Channel Temperature Max | 150°C |
| Single Avalanche Current | 35A |
| Single Avalanche Energy | 153mJ |
| On-Resistance Typ @ VGS=10V | 6.1mΩ |
| On-Resistance Max @ VGS=10V | 7.7mΩ |
| On-Resistance Typ @ VGS=4.5V | 7.3mΩ |
| On-Resistance Max @ VGS=4.5V | 9.8mΩ |
| Gate Threshold Voltage Typ | 2.0V |
| Total Gate Charge Typ | 55nC |
| Gate-Source Charge Typ | 10nC |
| Gate-Drain Charge Typ | 18nC |
| Input Capacitance Typ | 2920pF |
| Reverse Transfer Capacitance Typ | 190pF |
| Output Capacitance Typ | 355pF |
| Thermal Resistance Junction-to-Case | 2°C/W |
| Turn-On Delay Time Typ | 9ns |
| Rise Time Typ | 24ns |
| Turn-Off Delay Time Typ | 23ns |
| Fall Time Typ | 4ns |
| Reverse Recovery Time Typ | 45ns |
| Reverse Recovery Charge Typ | 65nC |
| RoHS | Yes |
| Lead Free Terminal | Yes |
Download the complete datasheet for Shindengen P60B6EL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
