
This N-channel power MOSFET is rated for 60 V drain-to-source voltage and 64 A drain current. It provides a typical 4.5 mΩ on-resistance and a typical 2.0 V gate threshold voltage. The device is supplied in Shindengen's LF surface-mount package, which is listed as similar to JEDEC MO-235B. The manufacturer lists low capacitance, 4.5 V gate drive, halogen-free construction, lead-free terminals, and RoHS compliance for this part.
Checking distributor stock and pricing after the page loads.
Shindengen P64LF6QL technical specifications.
| Channel Type | N-channel |
| Drain-Source Voltage | 60V |
| Continuous Drain Current | 64A |
| On-Resistance (Typ) | 4.5mΩ |
| Gate Threshold Voltage (Typ) | 2.0V |
| Package House Name | LF |
| JEDEC Package | MO-235B similar |
| Mounting Type | Surface Mount |
| Packaging Method | Tape & Reel, Diameter 330 φ |
| Halogen Free | Yes |
| Lead-Free Terminal | Yes |
| RoHS Compliant | Yes |
| RoHS | Yes |
| Halogen Free | Yes |
| Lead-free Terminal | Yes |
