This N-channel power MOSFET is rated for 55 V drain-source voltage and 90 A drain current. The device is presented as a power MOSFET for switching use. It belongs to the EETMOS power MOSFET family.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Shindengen P90FG5R5SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Shindengen P90FG5R5SL technical specifications.
| Transistor Polarity | N-channel |
| Drain-Source Voltage | 55V |
| Continuous Drain Current | 90A |
| Technology | EETMOS |
| Component Type | Power MOSFET |
Download the complete datasheet for Shindengen P90FG5R5SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.