Schottky Diodes & Rectifiers VRM=40 IFSM=100
Shindengen S10SC4M-4100 technical specifications.
| Package/Case | TO-220 |
| Max Operating Temperature | 150°C |
| Max Reverse Leakage Current | 3.5mA |
| Max Surge Current | 100A |
| Package Quantity | 50 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.