The S15VB20-4000 diode rectifier from Shindengen features a maximum operating temperature of 150°C and a maximum surge current of 200A. It has a maximum reverse leakage current of 10uA and is available in a package quantity of 50. The device is packaged in a tray and has a width and length of 26.5mm, with a height of 11mm.
Shindengen S15VB20-4000 technical specifications.
| Package/Case | 200 |
| Height | 11mm |
| Length | 26.5mm |
| Max Operating Temperature | 150°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 200A |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | No |
| Width | 26.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.