The Shindengen S1WBA80-4102 diode features a W-case package with dimensions of 3.1mm height, 10.5mm length, and 6.5mm width. It operates within a temperature range of -40°C to 150°C and has a maximum reverse leakage current of 10uA. The diode can withstand a maximum surge current of 30A.
Shindengen S1WBA80-4102 technical specifications.
| Package/Case | W |
| Height | 3.1mm |
| Length | 10.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 30A |
| Package Quantity | 50 |
| Width | 6.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Shindengen S1WBA80-4102 to view detailed technical specifications.
No datasheet is available for this part.