Shindengen S2L60-4061 technical specifications.
| Package/Case | 600 |
| Max Reverse Current | 10uA |
| Max Surge Current | 50A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reverse Voltage | 600V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.