Rectifiers VRM=600 IFSM=600
Checking distributor stock and pricing after the page loads.
Shindengen S30L60-4100 technical specifications.
| Max Reverse Current | 25uA |
| Max Surge Current | 600A |
| Package Quantity | 40 |
| Reverse Voltage | 600V |
| RoHS Compliant | No |
| RoHS | Not Compliant |