Checking distributor stock and pricing after the page loads.
Shindengen S5VB60-7000 technical specifications.
| Package/Case | 200 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 200A |
| Package Quantity | 50 |
| Packaging | Tray |
| Reverse Voltage | 600V |
| RoHS | Compliant |