Schottky Diodes & Rectifiers VRM=40 IFSM=500
Shindengen S60SC4M-4112 technical specifications.
| Forward Current | 60A |
| Max Forward Surge Current (Ifsm) | 500A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 25mA |
| Package Quantity | 30 |
| RoHS | Not Compliant |
Download the complete datasheet for Shindengen S60SC4M-4112 to view detailed technical specifications.
No datasheet is available for this part.