Schottky Diodes & Rectifiers VRM=30 IFSM=350
Shindengen SF30SC3L-7100 technical specifications.
| Package/Case | TO-220-3 |
| Forward Current | 30A |
| Max Forward Surge Current (Ifsm) | 350A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 15mA |
| Package Quantity | 50 |
| RoHS | Compliant |
No datasheet is available for this part.