Rectifiers VRM=600 IFSM=100
Shindengen SF5L60-4112 technical specifications.
| Max Reverse Current | 10uA |
| Max Surge Current | 100A |
| Package Quantity | 50 |
| Reverse Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Shindengen SF5L60-4112 to view detailed technical specifications.
No datasheet is available for this part.