Rectifiers VRM=400 IFSM=50
Shindengen SF5LC40-4112 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 50A |
| Package Quantity | 50 |
| Reverse Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Shindengen SF5LC40-4112 to view detailed technical specifications.
No datasheet is available for this part.