Schottky Diodes & Rectifiers VRM=60 IFSM=150
Checking distributor stock and pricing after the page loads.
Shindengen SF5S6-4000 technical specifications.
| Package/Case | TO-220-3 |
| Max Operating Temperature | 150°C |
| Max Reverse Leakage Current | 4.5mA |
| Max Surge Current | 150A |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |