Schottky Diodes & Rectifiers VRM=30 IFSM=100
Shindengen SF5SC3L-4112 technical specifications.
| Package/Case | TO-220-3 |
| Max Operating Temperature | 150°C |
| Max Reverse Leakage Current | 3.5mA |
| Max Surge Current | 100A |
| Package Quantity | 50 |
| RoHS | Not Compliant |
Download the complete datasheet for Shindengen SF5SC3L-4112 to view detailed technical specifications.
No datasheet is available for this part.