Bridge Rectifiers VRM=800 IFSM=150
Checking distributor stock and pricing after the page loads.
| Height | 18.5mm |
| Length | 22.1mm |
| Max Operating Temperature | 150°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 150A |
| Package Quantity | 500 |
| Packaging | Tray |
| Width | 3.45mm |
| RoHS | Not Compliant |