The JS-1 jumper features 2 female contacts with a crimp termination method and a straight body orientation. It has a terminal pitch of 2.54mm and can operate between -40°C and 125°C. The jumper is rated for a maximum current of 3A and a maximum voltage of 250VDC or 250VAC.
Shindenkizai JS-1 technical specifications.
| Type | Jumper |
| Gender | F |
| Number of Contacts | 2 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VDC|250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.