The JX-1 jumper is a 2-contact PIN header jumper with a terminal pitch of 2.54mm. It features a straight body orientation and is designed for through hole mounting. The jumper operates within a temperature range of -40°C to 120°C. The JX-1 is a type of jumper, suitable for applications requiring a simple electrical connection between two points.
Checking distributor stock and pricing after the page loads.
| Type | Jumper |
| Gender | PIN |
| Number of Contacts | 2 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Mounting | Through Hole |
| RoHS Version | 2002/95/EC |