Conn Jumper PIN 2 POS 7.62mm Solder ST Thru-Hole
Checking distributor stock and pricing after the page loads.
| Type | Jumper |
| Gender | PIN |
| Number of Contacts | 2 |
| Terminal Pitch | 7.62mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Mounting | Through Hole |