The Jx-4 jumper from Shindenkizai is a 2-contact PIN header with a 5.08mm terminal pitch and straight body orientation. It is designed for through hole mounting and can operate between -40°C and 120°C. The jumper features solder termination and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | Jumper |
| Gender | PIN |
| Number of Contacts | 2 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Mounting | Through Hole |