Cable Assembly Cat 6 UTP 2.13m 24AWG RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp
Showmecables.Com 600-07 GN technical specifications.
| Cable Type | Cat 6 UTP |
| Wire Size | 24AWG |
| Connector Type A | RJ-45 |
| Connector Type B | RJ-45 |
| Gender | M-M |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.