MICROPHONE, -56.5DBV/PA, 6KHZ; Directivity:-; Output Impedance:150ohm; Frequency Response Min:100Hz; Frequency Response Max:6000Hz; Sensitivity:-; Lead Length:-; Product Range:-; Device Type:Microphone; External Diameter:52.4mm ;RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Shure 514B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 6kHz |
| Length | 72.2mm |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Shure 514B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.