SIB PG29 Brass Cable Gland With Locknut, 17 24mm Cable Dia Range, IP54
SIB C0029100R technical specifications.
| Material | Brass |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Ratings | IP54 |
| Wire/Cable Diameter | 24mm |
| RoHS | Compliant |
No datasheet is available for this part.