SIB PG11 Nickel Plated Brass Cable Gland With Locknut, 6 11.5mm Cable Dia Range, IP68
SIB C5011000R technical specifications.
| Material | Brass |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Ratings | IP68 |
| Wire/Cable Diameter | 11.5mm |
| RoHS | Compliant |
No datasheet is available for this part.