SIB M32 Nickel Plated Brass Cable Gland With Locknut, 11 21mm Cable Dia Range, IP68
SIB C5232000R technical specifications.
| Material | Brass |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Ratings | IP68 |
| Wire/Cable Diameter | 21mm |
| RoHS | Compliant |
No datasheet is available for this part.