
SIB M16 Grey PA 6 Cable Gland With Locknut, 2.5 8mm Cable Dia Range, IP68
SIB F7021650R technical specifications.
| Color | Grey |
| Material | PA 6 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Ratings | IP68 |
| Wire/Cable Diameter | 8mm |
| RoHS | Compliant |
No datasheet is available for this part.