SIB PG21 Grey PA 6 Cable Gland With Locknut, 11.5 18mm Cable Dia Range, IP68
SIB Z6102100R technical specifications.
| Color | Grey |
| Material | PA 6 |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Ratings | IP68 |
| Wire/Cable Diameter | 18mm |
| RoHS | Compliant |
No datasheet is available for this part.