SIB M50 Grey PA 6 Cable Gland With Locknut, 34 42mm Cable Dia Range, IP68
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Material | PA 6 |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Ratings | IP68 |
| Wire/Cable Diameter | 42mm |
| RoHS | Compliant |